Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104020111
Order Code400778902
Your Part Number
Technical Datasheet
98 total stock globally
Need more?
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.280 ($12.972) |
Price for:Each
Minimum: 1
Multiple: 1
$11.28 ($12.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Grove - 16 x 2 LCD (white on blue) is a perfect I2C LCD display for Arduino and Raspberry Pi with high contrast and easy deployment.
- Display mode: STN
- On board MCU
- Support English and Japanese fonts
- Compatible with 3.3V and 5V
- Dimension is 40mm x80mm x13mm
Contents
Grove - 16 x 2 LCD x 1, Grove cable x 1.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045