Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No107100001
Order Code393210502
Product RangeSEEED ReSpeaker
71 total stock globally
Need more?
71 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $19.490 ($22.4135) |
Price for:Each
Minimum: 1
Multiple: 1
$19.49 ($22.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107100001
Order Code393210502
Product RangeSEEED ReSpeaker
Silicon ManufacturerCirrus Logic
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberWM8960
Silicon Family Name-
For Use WithRaspberry Pi
Kit ContentsReSpeaker HAT
Product RangeSEEED ReSpeaker
SVHCTo Be Advised
Product Overview
ReSpeaker 2-Mics Pi HAT is a dual-microphone expansion board for Raspberry Pi designed for AI and voice applications. User can build a more powerful and flexible voice product that integrates Amazon Alexa Voice Service, Google Assistant, and so on. The board is developed based on WM8960, a low power stereo codec. There are 2 microphones on both sides of the board for collecting sounds and it also provides 3 APA102 RGB LEDs, 1 User Button and 2 on-board Grove interfaces for expanding your applications.
- Raspberry Pi compatible (Support Raspberry Pi Zero, 1B+, 2B, 3B, 3B+ and 4 )
- 2 grove interfaces support GPIO and I2C
- Programmable button and LED: one button and three LEDs
- Stereo codec with Class D speaker driver
- Two audio o/p socket : 3.5mm audio jack(40mW o/p ), JST2.0 speaker out(providing 1W into 8ohm loads)
- Far-field support (up to 3m)
- Dimension is 65mm x 30mm x 15mm
Notes
Note: Raspberry Pi and SD card shown for illustration only, not included
Technical Specifications
Silicon Manufacturer
Cirrus Logic
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
ReSpeaker HAT
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
WM8960
For Use With
Raspberry Pi
Product Range
SEEED ReSpeaker
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033