
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $532.550 ($612.4325) |
Product Information
Product Overview
110061362 is a reComputer J1010 -Edge AI device with Jetson nano module. reComputer J1010 is a compact edge computer built with NVIDIA Jetson Nano 4GB production module, comes with 128 NVIDIA CUDA® cores deliver 0.5 TFLOPs (FP16) to run AI frameworks and applications like image classification, object detection, and speech processing. The production modules offer 16GB eMMC, a longer warranty, and 5-10 year operating life in a production environment (Jetson FAQ). It also have reComputer J20 series built with a Jetson Xavier NX module, delivering 21 TOPS AI performance for more complex AI workloads. Besides the Jetson module, reComputer J1010 also includes J101 carrier board with on-board microSD card slot, 1*USB 3.0, 2*USB2.0, HDMI, M.2 Key E for Wi-Fi, LTE and Bluetooth, RTC, Raspberry Pi GPIO 40-pin, and so on, as well as a heatsink, and aluminium case.
- Pre-installed NVIDIA JetPack supports Jetson s/w stack and AI developer tools for AI applications
- Powered by Type C 5V/3A, consuming as little as 5 watts
- Expandable with on-board interfaces, reComputer case to mount on wall with mounting holes on back
- 4GB 64-bit LPDDR4 1600MHz - 25.6GB/s memory
- Quad-core ARM® Cortex®-A57 MPCore processor CPU
- HDMI 2.0 or DP1.2/eDP 1.4/DSI (1 x2) 2 simultaneous display
- Size is 69.6mm x 45mm
- 12 lanes (3x4 or 4x2) MIPI CSI-2 DPHY 1.1 (18 Gbps) camera
Contents
NVIDIA Jetson Nano 4GB Edge AI computer, Seeed reference carrier board(J101) x1, Passive aluminium heatsink x1, Aluminium case (black) x1.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
