Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,552.520 ($1,785.398) |
Product Information
Product Overview
reComputer J4012 is a hand-size edge AI box built with NVIDIA Jetson Orin™ NX 16GB module which delivers up to 100 TOPS AI performance and has a rich set of IOs including USB 3.2 ports(4x), HDMI 2.1, M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin and more. It is also equipped with an aluminium case, a cooling fan with a heatsink, and a pre-installed Jetpack System with NVIDIA JetPack™. As part of the NVIDIA Jetson ecosystem, reComputer J4012 is ready for your next AI application development and deployment.
- Compact size at 130mm x120mm x 58.5mm
- 4x USB 3.2, HDMI 2.1, 2xCSI, 1xRJ45 for GbE, M.2 Key E, M.2 Key M, CAN, and GPIO
- Pre-installed JetPack with NVIDIA JetPack™ 5.1 on included 128GB NVMe SSD, Linux OS BSP, 128GB SSD
- Support Jetson software and leading AI frameworks and software platforms
Contents
NVDIA Jetson Orin™ NX 16GB x1, Seeed carrier board (reComputer J401) x1, 128GB NVMe SSD x 1, Aluminium heatsink with fan x1, Aluminium case (black) x1, 12V/5A(Barrel jack 5.5/2.5mm) power adapter (power cord not included) x1.
Technical Specifications
-
ARM
-
-
-
Cortex-A78AE
NVDIA Jetson Orin NX 16GB Edge AI Computer, J401 Carrier Board, 128GB NVMe SSD, Case, Power Adapter
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate