Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,034.130 ($1,189.2495) |
Product Information
Product Overview
reComputer J3011 is built with Jetson Orin Nano 8GB a powerful and compact intelligent edge box to bring up to 40TOPS modern AI performance to the edge, which offers around 2X the performance of Jetson Xavier NX. While combining the NVIDIA Ampere™ GPU architecture with 64-bit operating capability. The full system includes one NVIDIA Jetson Orin Nano 8GB production module, a heatsink, and a power adapter. reComputer J3011 is preinstalled with Jetpack 5.1, simplifies development, and fits for deployment for edge AI solution providers working in video analytics, object detection, natural language processing, medical imaging, and robotics across industries of smart cities, security, industrial automation, smart factories. Pre-installed Jetpack with NVIDIA JetPack™ on the included 128GB NVMe SSD, Linux OS BSP, 128GB SSD, Wi-Fi BT combo module, Antennas x2.
- Compact size at 130mm x120mm x 58.5mm
- 4x USB3.2, HDMI 2.1, 2xCSI, 1xRJ45 for GbE, M.2 Key E, M.2 Key M, CAN and GPIO
- Support Jetson software and leading AI frameworks and software platforms
Contents
NVIDIA Jetson Orin™ Nano 8GB x 1, Seeed carrier board (reComputer J401) x1, 128GB NVMe SSD x 1, Aluminium heatsink with fan x 1, Wi-Fi BT combo module x1, Antennas x 2, Aluminium case (black) x 1, 12V/5A(Barrel jack 5.5/2.5mm) power adapter (power cord not included) x 1.
Technical Specifications
-
ARM
-
-
-
Cortex-A78AE
NVIDIA Jetson Orin Nano 8GB Edge AI Computer, Carrier Board, Wi-Fi/BT Combo Module, Power Adapter
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate