Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No113991054
Order Code406037902
Your Part Number
Technical Datasheet
832 total stock globally
620 more incoming. You can reserve stock now
832 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.660 ($9.959) |
Price for:Each
Minimum: 1
Multiple: 1
$8.66 ($9.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113991054
Order Code406037902
Technical Datasheet
Silicon ManufacturerRF Solutions
Core ArchitectureRISC
Core Sub-Architecture-
Silicon Core NumberESP32C3
Silicon Family NamePSoC
For Use WithArduino Board
Kit ContentsSeeed Studio XIAO ESP32C3, Antenna, 7 Pin Header
Product Overview
Seeed Studio XIAO ESP32C3 featuring ESP32C3 carries a complete Wi-Fi system along with Bluetooth Low Energy function. With its exquisite design, WiFi+BT ability, it's perfect for various IoT controlling scenarios and complex variable applications.
- Powerful ESP32-C3 SoC and U.FL antenna provided that supports WiFi/Bluetooth connection over 100m
- 21 x 17.5mm overall dimension, portable and lightweight
- Supports battery charging, great for various wearable scenarios and wireless IoT applications
Contents
Seeed Studio XIAO ESP32C3 x1, Antenna x1.
Technical Specifications
Silicon Manufacturer
RF Solutions
Core Sub-Architecture
-
Silicon Family Name
PSoC
Kit Contents
Seeed Studio XIAO ESP32C3, Antenna, 7 Pin Header
Core Architecture
RISC
Silicon Core Number
ESP32C3
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004