| 1+ | $679.990 ($781.9885) |
Price for:Each
Minimum: 1
Multiple: 1
$679.99 ($781.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
reTerminal DM is a Panel PC, HMI, PLC, IIoT Gateway all-in-one device powered by Raspberry Pi CM4, with 10.1'' IP65 front panel and rich industrial interfaces, and natively integrated with Node-RED and supports Raspberry Pi-based software ecosystem. It is equipped with rich scalability and hybrid connectivity, supporting CAN bus, RS485, RS232, Gigabit Ethernet port, and other interfaces, as well as powerful wireless communication capabilities such as 4G, LoRa®, Wi-Fi, and BLE. It’s also equipped with a larger screen, stricter industrial protection levels, and richer industrial interfaces, designed as the advanced version of reTerminal.
- Operating temperature range from -10 to 50°C
- Two-year warranty
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
Tariff No:84715000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4