Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2,743.060 ($3,154.519) |
Price for:Each
Minimum: 1
Multiple: 1
$2,743.06 ($3,154.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114110207
Order Code420015202
Technical Datasheet
Kit ContentsJetson AGX Orin 32GB, Carrier Board, Heatsink with Fan, Case, Power Adapter
Product Overview
Jetson AGX Orin 32GB H01 kit is built with Jetson AGX Orin 32GB module, offering 200 TOPs AI performance as well as a carrier board including PCIe X16, GbE, 10GbE, 3 x USB 3.2, HDMI 2.1, M.2 Key M, M.2 Key E, 2.4/5GHz Wi-Fi, Bluetooth, 16 lane MIPI CSI-2, 40-Pin header. The kit is pre-installed with JetPack 5.0.2, has a heatsink with a cooling fan and an aluminium case, while being an alternative option for the Jetson AGX Orin Dev Kit.
- On-device processing with up to 200 TOPS AI performance with low power and low latency
- Compact size at 107mm x 106.4mm x 70.5mm
- Pre-installed JetPack 5.0.2, Linux OS BSP, support Jetson software and AI frameworks & s/w platforms
Contents
Jetson AGX Orin 32GB ×1, Seeed carrier board ×1, Aluminium heatsink with fan ×1, Aluminium case ×1, 19V/4.74A (barrel jack 5.5/2.5mm) power adapter ×1.
Technical Specifications
Kit Contents
Jetson AGX Orin 32GB, Carrier Board, Heatsink with Fan, Case, Power Adapter
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.716392