Print Page
Image is for illustrative purposes only. Please refer to product description.
230 total stock globally
Need more?
230 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $42.720 ($49.128) |
Price for:Each
Minimum: 1
Multiple: 1
$42.72 ($49.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114991193
Order Code393209102
Technical Datasheet
Product TypeUSB to CAN Analyzer Adapter
No. of Ports1 Port
Data Rate-
Bus Connector TypeUSB
Supported OSLinux, Windows
For Use WithPC to CAN Communication
Product Range-
SVHCTo Be Advised
Product Overview
The USB to CAN analyser adaptor with USB Cable is used to import the acquired CAN-BUS data to your computer for analysis. With the help of the supporting software, you can use this USB-CAN Analyser to develop, test, manage, and maintain CAN Bus network, as well as receiving, sending, analysing CAN data.
- Optimized the conversion protocol, improved conversion efficiency
- Saving the customized settings automatically
- Customized receiving ID, easy to debug
- Visualized CAN-BUS status
- Can be saved as Excel or TXT file
- Receiving data can be refreshed and checked in order
Technical Specifications
Product Type
USB to CAN Analyzer Adapter
Data Rate
-
Supported OS
Linux, Windows
Product Range
-
No. of Ports
1 Port
Bus Connector Type
USB
For Use With
PC to CAN Communication
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039