Print Page
Image is for illustrative purposes only. Please refer to product description.
196 total stock globally
Need more?
196 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.160 ($2.484) |
Price for:Each
Minimum: 1
Multiple: 1
$2.16 ($2.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No316040005
Order Code393215301
Technical Datasheet
DC Motor Type-
Supply Voltage VDC1.3V
Rotational Speed Max9000rpm
Torque Max-
Power Rating-
Motor Size-
External Length-
Product Range-
Product Overview
316040005 is a mini vibration motor SMD. This mini vibration motor worked at 3V can be used for multipurpose.
- Operating voltage range from 0.9 to 1.6VDC, rated speed is 9000±1500rpm
- CW (clockwise) rotation, all motor position (at operating condition)
- Temperature is 20±2°C, humidity is 65±5%RH
- Motor shaft horizontal motor position (at measurement condition), exclude battery
- Dimension is 60mm x 50mm x 6mm
- Operating environment range from -20 to 60°C
Notes
Not suitable for precision instruments.
Technical Specifications
DC Motor Type
-
Rotational Speed Max
9000rpm
Power Rating
-
External Length
-
Supply Voltage VDC
1.3V
Torque Max
-
Motor Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025