Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $163.870 ($188.4505) |
Product Information
Product Overview
SEFRAM 7212 is a compact digital multimeter with advanced features, designed to meet the needs of electricians, heating engineers, and maintenance services. He is equipped with a large backlit LCD screen with a bargraph, providing clear visualization of measurements. It also has a built-in flashlight to facilitate measurements in dark environments. Furthermore, it is protected against overvoltages on all measurement ranges, ensuring the durability of the device in unstable electrical conditions. With its current measurement capability in μA, the SEFRAM7212 will allow heating engineers to measure ionization current, that functionality is essential to diagnosing electrical problems in heating systems. The multimeter includes the essential features such as TRMS AC and DC voltage measurement up to 600V. The TRMS function is crucial in industrial maintenance applications as it allows for precise measurement of distorted signals.
- TRMS AC measurements
- Voltage measurement up to 600V AC/DC, currents measurement from µA up to 10A
- Frequency and capacitance measurement
- Resistance measurement up to 60Mohms
- Non-contact voltage detection
- Continuity test with buzzer
- TRMS measurement bandwidth up to 1KHz
- Dual LCD display with bargraph and backlighting, built-in flashlight
- HOLD, MIN/MAX, REL functions
- 600V CAT III safety standards
Contents
Compact digital multimeter, Instruction manual, Test leads (4mm), 2 x 1.5V AAA batteries, Carrying case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate