
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $218.470 ($251.2405) |
Product Information
Product Overview
SEFRAM7214 is a TRMS digital multimeter designed for use in both commercial and industrial environments. It allows accurate measurements of voltage (up to 1000V DC and 750V AC), current (up to 10A), resistance, capacitance, frequency, and temperature, all in a compact format. Equipped with integrated LED lighting, the SEFRAM7214 is perfectly suited to low-light environments. Its test lead attachment points facilitate measurements in electrical cabinets by holding the probes securely in place, for faster and safer work. The NCV sensor, located at the end of the device, makes it easy to detect the presence of voltage without direct contact. For more accurate measurements, the LIVE function can be activated via the test probe, and the voltage level is then indicated both on the screen and by LED indicators. SEFRAM7214 combines reliability, compactness, and accuracy, making it an indispensable tool for all professionals looking for a robust, comprehensive, and accurate multimeter.
- Backlit LCD / 6000 measurement counts display
- Integrated LED lighting for working in poorly lit or dark areas
- Integrated test probe holder secures probes during cabinet measurements for safer, ergonomic testing
- Diode and continuity test with built-in audible signal (buzzer)
- CAT III 1000V / CAT IV 600V safety rating
- Powered by 4 AA 1.5V batteries
- Dimension is 190 x 89 x 50mm
Contents
Industrial TRMS AC multimeter, Carrying case, Manual, Test leads, Temperature probe, 4 AA batteries.
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
