
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,013.950 ($2,316.0425) |
Product Information
Product Overview
5.19.00 is a flasher compact, the compact version of the Flasher PRO for easier integration into size limited production setups. Flasher compact supports stand-alone programming of internal and external flash memory: once set up, it can be controlled without the use of a PC program. Thanks to its compact form factor, Flasher Compact allows for easy integration into size-constrained project setups. Optionally, when coupled with a Flasher Hub-4 or Flasher Hub-12, each of which are sold separately, it creates a powerful gang programmer for efficient high-speed parallel programming. The gang programming setup may be further expanded upon by adding industrial-grade SEGGER USB Hubs. It includes licenses to program with all supported MCUs and supports serial in target programming. It comes with free firmware updates.
- USB host interface
- Target interface: (Q)SPI, 8051, C2, cJTAG, FINE, ICSP, IIC, ISP, JTAG, PDI, SPD, SWD, SWIM, UART
- Programming trigger: Button, Flasher Hub-12, J-Flash
- Dimension is 6.25 × 4.25 × 1.25in
Contents
Flasher compact, 0.1″ 20-pin target ribbon cable (18cm), Software updates.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
