30 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $1,318.380 ($1,516.137) |
Product Information
Product Overview
8.08.28 J-LINK PLUS is a debug probe. Based on a 32 bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousands of places for development and production (flash programming) purposes. J-Link is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio, and many others.
- Dimension is 152.4mm x 209.55mm x 44.45mm
- Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051
- Target interfaces are cJTAG, FINE, ICSP, JTAG, SWD, SWO
- ETB trace interface
- Standard (1MB/s) target interface speed
Contents
J-Link PLUS, 20-pin 0.1" target ribbon cable, USB cable.
Technical Specifications
Emulator
ARM
J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable
-
ARM7 / ARM9 / Cortex
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs
No SVHC (14-Jun-2023)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate