Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $117.250 ($134.8375) |
Product Information
Product Overview
8.08.91 J-LINK EDU MINI is a compact, cost-effective version of the J-Link debug probe, designed specifically for educational purposes. Even with its reduced size, it maintains the J-Link features of fast download rates into the internal flash of supported microcontrollers and the setting of unlimited breakpoints in flash memory. The J-Link EDU Mini is available to educational institutions, private persons, and students who want to educate, themselves in programming and debugging of embedded systems.
- Tiny size (18mm by 50mm) - similar to a USB stick
- Full J-Link functionality
- Download speed up to 200KB/s
- Unlimited breakpoints in flash
- Supports a broad range of microcontrollers
- Free software updates
Contents
J-Link EDI Mini, Target cable.
Warnings
J-Link EDU Mini and its J-Link software is prohibited in commercial settings. Its use in any environment other than education is considered a violation, irrespective of directly or indirectly undertaking intended for profit, to develop, debug or manufacture a commercial product (or parts thereof).
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate