Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $2,339.610 ($2,690.5515) |
Product Information
Product Overview
The 8.12.00 is a J-Link PRO JTAG emulator designed for ARM cores. The J-Link PRO is a refined version of the regular J-Link. It has an Ethernet interface in addition to the USB interface, as well as two additional LEDs which are used as hardware status indicators. It connects via USB or Ethernet to a PC running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Window 7. The J-Link PRO is fully compatible with J-Link and can be used out-of-the-box. J-Link PRO uses DHCP per default. The built in webserver makes manual configuration easy and convenient. Ethernet allows using the emulator far away from the PC in a development or production environment; download and debugging speed is higher and Ethernet provides electrical isolation from the PC.
- J-Link PRO via TCP/IP provides higher download speed
- J-Link PRO provides more memory for future firmware extensions
- Free software updates, 2 years of support
- Additional LEDs for power and RESET indication
- Comes with web interface for easy TCP/IP configuration (built in webserver)
- Serial wire debug (SWD) supported
- Serial wire viewer (SWV) supported
- Automatic core recognition
- Maximum JTAG speed 60MHz
- All JTAG signals can be monitored, target voltage can be measured
Applications
Embedded Design & Development
Contents
J-Link PRO, Ribbon cable, Ethernet cable (1m), USB cable.
Technical Specifications
USB JTAG Emulator
Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051
J-Link PRO, Ethernet Cable, Ribbon cable, USB Cable
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate