
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,417.740 ($2,780.401) |
Product Information
Product Overview
8.12.28 is an ultra-fast debug probe with Ethernet interface for Test Farms (J-Link PRO PoE) the high‑end debug probe specially designed for test farms. It features a PoE‑enabled Ethernet interface as an alternative to the USB connection so to reduce the size of a cable harness in test farms. Easily check hardware status by two additional LEDs. Connects via Ethernet or USB to the host. Cross‑platform, it runs on Windows, Linux & macOS. J‑Link PRO PoE includes a web interface (web server) for easy TCP/IP configuration and integrated licenses for unlimited breakpoints in flash memory, RDI/RDDI & Flash. There is also built‑in VCOM functionality, supporting a broad range of CPUs and microcontrollers. J‑Link debug probes are supported by all major IDEs including Eclipse, GDB‑based IDEs and SEGGER Embedded Studio.
- Ethernet, Ethernet PoE, USB host interface
- High (4MB/s) target interface speed
- Supported targets: ARM Cortex cores, ARM Legacy cores, PIC32, Renesas RX, RISC-V, SiLabs 8051
- Target interface : cJTAG, FINE, ICSP, JTAG, Power via USB, SWD, SWO
- Trace interface: ETB trace
- Dimension is 6 x 8.25 x 1.75in
Contents
J‑Link PRO PoE debug probe, USB cable, 0.1″ 20‑pin ribbon cable (18cm), Software updates.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
