Print Page
Image is for illustrative purposes only. Please refer to product description.
44 total stock globally
Need more?
44 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,797.360 ($2,066.964) |
Price for:Each
Minimum: 1
Multiple: 1
$1,797.36 ($2,066.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.16.28
Order Code236475901
Technical Datasheet
IC Product TypeDebugger Probe
Product Overview
The 8.16.28 J-LINK ULTRA+ is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC software. Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built-in FPGA and High speed USB interface. It connects via USB to a PC running Microsoft Windows 2000 or later. J-link ULTRA has a built-in 20-pin JTAG/SWD connector.
- High-speed USB 2.0 interface
- Debug interface (JTAG/SWD/...) speed up to 15MHz
- Download speed up to 3MBps
- Supports Serial Wire Debug (SWD) and Serial Wire Viewer (SWV)
- -5 to 60°C Operating temperature
Applications
Embedded Design & Development
Contents
J-Link ULTRA+ with Standard 20-pin 0.1" male connector, 20-pin, 0.1" Target ribbon cable, USB cable.
Technical Specifications
IC Product Type
Debugger Probe
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224074