Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKD 53/16
Order Code146713302
Also Known As07232850
Technical Datasheet
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $53.880 ($61.962) |
Price for:Each
Minimum: 1
Multiple: 1
$53.88 ($61.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SKD53/16 is a three-phase Power Bridge Rectifier features glass passivated silicon chips and low thermal impedance through use of direct copper bonded aluminium substrate (DCB) base plate. This bridge rectifier is suitable for PCB mounting and wave soldering.
- 1800V Blocking voltage
Applications
Mains Rectification
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.5V
Operating Temperature Max
150°C
Average Forward Current
53A
Forward Surge Current
370A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035