Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKB 25/12
Order Code9401822
Product RangeSKB 25 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKB 25/12
Order Code9401822
Product RangeSKB 25 Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current17A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max2.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current320A
Operating Temperature Max150°C
Product RangeSKB 25 Series
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
17A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
2.2V
Forward Surge Current
320A
Product Range
SKB 25 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01