Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoECLAMP2357N.TCT
Order Code9944281
Your Part Number
Technical Datasheet
No Longer Manufactured
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
16Pins
Power Dissipation Pd
-
SVHC
No SVHC (17-Dec-2014)
Diode Case Style
QFN
Operating Voltage
5V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85333900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002