Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEMTECH
Manufacturer Part NoLCDA12C-1.TCT
Order Code1456379
Technical Datasheet
Product Range-
TVS Polarity-
Reverse Standoff Voltage12V
Clamping Voltage Max26.6V
Diode Case StyleSOT-143
No. of Pins4Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage13.3V
Peak Pulse Power Dissipation500W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jun-2015)
Alternatives for LCDA12C-1.TCT
1 Product Found
Technical Specifications
Product Range
-
Reverse Standoff Voltage
12V
Diode Case Style
SOT-143
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
500W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jun-2015)
TVS Polarity
-
Clamping Voltage Max
26.6V
No. of Pins
4Pins
Maximum Breakdown Voltage
13.3V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27