Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSMS3.3.TCT
Order Code2370764
Product RangeSMS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
3000+ | $0.888 ($1.0212) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,664.00 ($3,063.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSMS3.3.TCT
Order Code2370764
Product RangeSMS Series
Technical Datasheet
Product RangeSMS Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max8.7V
Diode Case StyleSOT-23
No. of Pins6Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation200W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMS Series
Reverse Standoff Voltage
3.3V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
8.7V
No. of Pins
6Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043