Print Page
Image is for illustrative purposes only. Please refer to product description.
6,657 total stock globally
Need more?
3158 Delivery in 10-14 Business Days(US stock)
3499 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.720 ($13.478) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.72 ($13.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1262IMLTRT
Order Code327241801
Technical Datasheet
RF / IF ModulationFSK, GFSK
RF IC Case StyleQFN
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Sensitivity dBm-148dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
RF / IF Modulation
FSK, GFSK
Supply Voltage Min
1.8V
Sensitivity dBm
-148dBm
Operating Temperature Max
85°C
RF IC Case Style
QFN
Supply Voltage Max
3.7V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202