Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No229-2-1-53-2-2-60
Order Code424078001
Product Range229 Series
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $261.910 ($301.1965) |
Price for:Each
Minimum: 1
Multiple: 1
$261.91 ($301.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No229-2-1-53-2-2-60
Order Code424078001
Product Range229 Series
Technical Datasheet
Product Range229 Series
Current Rating60A
No. of Poles2 Pole
Input Voltage VAC-
Interrupting Capacity5kA
Trip Time-
Dielectric Strength-
Technical Specifications
Product Range
229 Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
-
Current Rating
60A
Input Voltage VAC
-
Trip Time
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.542