Print Page
Image is for illustrative purposes only. Please refer to product description.
90 total stock globally
Need more?
90 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $97.930 ($112.6195) |
Price for:Each
Minimum: 1
Multiple: 1
$97.93 ($112.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-120-52602
Order Code14787402
Technical Datasheet
Supply Voltage VDC12V
Torque Max0.05N-m
Power Rating3W
Product Overview
The 9904-120-52605 is part of the Premotec 9904 120 52 series Iron core motors. They have a modular structure that allows the motor to be integrated with two gearbox types in ratios from 6 to 729:1. The use of plastic in these motors minimises cost whilst giving high resistance to chemicals and corrosion. Reliability is maximised by using internal spark suppression.
- 9:1 gear ratio, plastic gear material
- CW direction of rotation
- Nominal voltage of 12V
- Speed at no load is 380rpm
- 55mA current at no load
- Maximum radial and axial force of 2N respectively
- Sleeve bearing
- Graphite copper commutation system
- Ambient operating temperature range from -2°C to 60°C
- Mass of gear motor 125g
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Supply Voltage VDC
12V
Power Rating
3W
Torque Max
0.05N-m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14