Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEG1-1-72-15.0-A-21-V
Order Code424090101
Product RangeIEG Series
Technical Datasheet
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $50.950 ($58.5925) |
Price for:Each
Minimum: 1
Multiple: 1
$50.95 ($58.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEG1-1-72-15.0-A-21-V
Order Code424090101
Product RangeIEG Series
Technical Datasheet
Product RangeIEG Series
Current Rating15A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity-
Trip Time-
Technical Specifications
Product Range
IEG Series
No. of Poles
1 Pole
Interrupting Capacity
-
Current Rating
15A
Input Voltage VAC
250V
Trip Time
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062