Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEGH66-1-63F-30.0-A-01-V
Order Code424090501
Product RangeIEGH Series
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $138.490 ($159.2635) |
Price for:Each
Minimum: 1
Multiple: 1
$138.49 ($159.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEGH66-1-63F-30.0-A-01-V
Order Code424090501
Product RangeIEGH Series
Technical Datasheet
Product RangeIEGH Series
Current Rating30A
No. of Poles2 Pole
Input Voltage VAC240V
Interrupting Capacity-
Trip Time-
Dielectric Strength3.75kV
Technical Specifications
Product Range
IEGH Series
No. of Poles
2 Pole
Interrupting Capacity
-
Dielectric Strength
3.75kV
Current Rating
30A
Input Voltage VAC
240V
Trip Time
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125