Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part No84134020Copy
Manufacturer Standard Lead Time18 weeks
Order Code119000701
Product RangeGN Series
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $127.650 ($146.7975) |
Price for:Each
Minimum: 1
Multiple: 1
$127.65 ($146.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The GN series single phase Solid State Relay features optimum thermal response and control status LED. EMC compatible for industrial environments.
- Currents from 10 to 125A
- Output voltage from 24 to 660VAC
- Regulated AC and DC control input
- Available with or without protective cover
- Built-in transient protections
Applications
Industrial
Technical Specifications
Load Current
50A
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
Operating Voltage Max
280VAC
Control Voltage Min
3VDC
Product Range
GN Series
Technical Docs (3)
Alternatives for 84134020
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080377
