Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKM0630
Order Code161377201
Product RangeCKM Series
Technical Datasheet
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $285.420 ($328.233) |
Price for:Each
Minimum: 1
Multiple: 1
$285.42 ($328.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKM0630
Order Code161377201
Product RangeCKM Series
Technical Datasheet
Product RangeCKM Series
Product Overview
The CKM0630 is a DC output DIN rail mount Solid State Relay with box clamp type terminals, thermally conductive epoxy encapsulation and LED input status indicator. The CKM series relay comes with green LED to display the status indicator and it accepts #10AWG maximum wire.
- Low leakage MOSFET output
- DC control
- 0.1mARMS Maximum off-state leakage current at rated voltage
- 90ADC Maximum surge current (10ms)
- 0.5VDC Maximum on-state voltage drop at rated current
- 2500VRMS (50/60Hz) Input/output/base dielectric strength
- 10⁹Ω at 500VDC Minimum insulation resistance
- 8pF Input/output maximum capacitance
Applications
Industrial
Warnings
Risk of material damage and hot enclosure, it’s side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.
Technical Specifications
Product Range
CKM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28