Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2410
Order Code120030101
Product RangeCKR Series
Technical Datasheet
193 total stock globally
Need more?
193 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $138.250 ($158.9875) |
Price for:Each
Minimum: 1
Multiple: 1
$138.25 ($158.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2410
Order Code120030101
Product RangeCKR Series
Technical Datasheet
Load Current10A
Operating Voltage Max280Vrms
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeCKR Series
Product Overview
The CKRD2410 is a Solid-state Relay with DIN rail mount, CKR24 series. AC output, AC or DC control, SCR output for heavy industrial loads. Zero-crossing (resistive loads) or instantaneous-fire (inductive loads) output. Slim 22.5mm (width) package. Box clamp type terminal. Rating from 10 to 30A at 280VAC.
- LED input status indicator
- Thermally conductive epoxy encapsulation
- -40 to 80°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Load Current
10A
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
Operating Voltage Max
280Vrms
Control Voltage Min
4VDC
Product Range
CKR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317969