Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2430
Order Code120030301
Product RangeCKR Series
Technical Datasheet
79 total stock globally
Need more?
79 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $159.560 ($183.494) |
Price for:Each
Minimum: 1
Multiple: 1
$159.56 ($183.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2430
Order Code120030301
Product RangeCKR Series
Technical Datasheet
Load Current30A
Operating Voltage Max280Vrms
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeCKR Series
Product Overview
The CKRD2430 is a Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, zero crossing switching mode and cage box clamp terminals. This CKR-series DIN-rail-mount relay features LED status indicator and integral heat-sink eliminates need for thermal calculations.
- Finger-proof easy-to-use
- 10AWG Maximum wire size
- Green LED status indicator display
- AC or DC Control
- SCR output for heavy industrial loads
- 1.6Vpk Maximum on-state voltage drop
- 4000Vrms Dielectric strength
- 1/2ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Load Current
30A
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
Operating Voltage Max
280Vrms
Control Voltage Min
4VDC
Product Range
CKR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2903