Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN024D24
Order Code182182201
Product RangeCN Series
Technical Datasheet
64 total stock globally
Need more?
64 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.330 ($50.9795) |
Price for:Each
Minimum: 1
Multiple: 1
$44.33 ($50.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN024D24
Order Code182182201
Product RangeCN Series
Technical Datasheet
Product RangeCN Series
Product Overview
The CN024D24 is a PCB mount Solid State Relay features DC control, zero voltage turn-on switching and UL94V-0 housing.
- 3.5KΩ Nominal input impedance
- 7mA at 24VDC Typical input current
- 2.5kV Input/output dielectric strength
- 1.5pF Input/output maximum capacitance
- IP67 Protection rating
Applications
Industrial
Warnings
Risk of material damage and hot enclosure, it’s side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.
Technical Specifications
Product Range
CN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004