Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWD2425
Order Code161378101
Product RangeCW Series
Technical Datasheet
72 total stock globally
Need more?
72 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $96.620 ($111.113) |
Price for:Each
Minimum: 1
Multiple: 1
$96.62 ($111.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWD2425
Order Code161378101
Product RangeCW Series
Technical Datasheet
Product RangeCW Series
Product Overview
The CWD2425 is a Solid State Relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, zero crossing switching mode and screw terminals. This CW24-series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers, LED status indicator. EMC compliant to level-3.
- Epoxy-free design
- AC or DC Control and universal AC/DC Control
- SCR output for heavy industrial loads
- Removable IP20 touch-safe cover
- DBC substrate for superior thermal performance
- Green LED input status indicator
- 1.3Vpk Maximum on-state voltage drop
- 4000Vrms Dielectric strength
- Current regulated nominal input impedance
- 1/2ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Product Range
CW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113399