
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.430 ($37.2945) |
Product Information
Product Overview
The CX Series SIP Solid State relay is ideally suited for high density PCB applications where a maximum of 5A of current is required. The SSR utilizes a back-to-back SCR output which provides added reliability in commercial and heavy industrial applications. The SSR had a high surge current rating and is available with a Zero Voltage (resistive loads) or Instantaneous Turn-On (inductive or phase controlled loads) output. The CX Series is available with a wide range of AC and DC outputs to suit most applications. All relays in this range are UL, CSA and VDE rated.
- Ratings of 5 A @ 660 VAC
- SCR output for heavy industrial loads
- CE Compliant to EN60950-1
- Operation rating is 5A at 660VAC
- High surge current
- Ul, VDE and CSA approved
- PCB mounting
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
SPST-NO
280Vrms
Through Hole
12Vrms
15VDC
No SVHC (07-Jul-2017)
5A
PCB
Zero Crossing
3VDC
CX Series
Technical Docs (3)
Alternatives for CX240D5
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
