Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD06D100
Order Code121316601
Product RangeD06D Series
Technical Datasheet
274 total stock globally
Need more?
274 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $270.740 ($311.351) |
Price for:Each
Minimum: 1
Multiple: 1
$270.74 ($311.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD06D100
Order Code121316601
Product RangeD06D Series
Technical Datasheet
Load Current100A
Operating Voltage Max60VDC
Operating Voltage Min0VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeD06D Series
Product Overview
The D06D100 is a Solid State relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, DC switch mode and screw terminals. This D06D-series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. EMC compliant to level-3.
- Epoxy-free design
- DC control
- MOSFET Output
- 0.5VDC Maximum on-state voltage drop
- 3750Vrms Dielectric strength
- Current regulated nominal input impedance
- 100µsec Turn-on and 150µsec turn-off maximum time
- -40 to 100°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Load Current
100A
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
Operating Voltage Max
60VDC
Control Voltage Min
3.5VDC
Product Range
D06D Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1168