Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD06D60
Order Code121316801
Product RangeD06D Series
Technical Datasheet
76 total stock globally
Need more?
76 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $207.160 ($238.234) |
Price for:Each
Minimum: 1
Multiple: 1
$207.16 ($238.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD06D60
Order Code121316801
Product RangeD06D Series
Technical Datasheet
Load Current60A
Operating Voltage Max60VDC
Operating Voltage Min0VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeD06D Series
Product Overview
The D06D60 is a Solid-state Relay with panel mount, D06D series. DC output, MOSFET output. Redesigned housing with anti-rotation barriers. Easily paralleled for higher current applications. Low on-state resistance.
- Improved SEMS screw and washer
- EMC compliant to Level 3
- Epoxy-free design
- UL94V-0 Flammability rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Load Current
60A
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
Operating Voltage Max
60VDC
Control Voltage Min
3.5VDC
Product Range
D06D Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12