Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD4840
Order Code1200249
Product RangeD48 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD4840
Order Code1200249
Product RangeD48 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current40A
Operating Voltage Max530Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min80Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeD48 Series
Alternatives for D4840
6 Products Found
Product Overview
The D4840 is a panel-mount Solid State Relay with screw terminals. The zero voltage turn-on switching solid state relay features SCR output for heavy industrial loads, redesigned 94V-0 rated housing with anti-rotation barriers, aluminum baseplate and improved SEMS screw and washer.
- Direct bond copper substrate
- Direct power lead frame
- Epoxy-free design
- 4000VRMS (50/60Hz) Input/output/base dielectric strength
- 10⁹Ω at 500VDC Minimum insulation resistance
- 8pF Input/output maximum capacitance
Applications
Industrial
Warnings
Risk of material damage and hot enclosure, it’s side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530Vrms
Relay Terminals
Screw
Operating Voltage Min
80Vrms
Control Voltage Max
32VDC
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
D48 Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106595
