Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD53TP50DCopy
Manufacturer Standard Lead Time12 weeks
Order Code120020802
Product Range53TP Series
Your Part Number
65 total stock globally
Need more?
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $430.010 ($494.5115) |
Price for:Each
Minimum: 1
Multiple: 1
$430.01 ($494.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD53TP50DCopy
Manufacturer Standard Lead Time12 weeks
Order Code120020802
Product Range53TP Series
Technical Datasheet
Load Current50A
Operating Voltage Max530VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min4VDC
Product Range53TP Series
Product Overview
The D53TP50D is a 3-phase Solid-state Relay with panel mount, 53TP series. AC output, SCR output for heavy industrial loads. Zero-crossing (resistive loads) or random-fire (inductive loads) output.
- Transient protection built in
- LED input status indicator
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Load Current
50A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Operating Voltage Min
48VAC
Product Range
53TP Series
Operating Voltage Max
530VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
