Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSM-OAC15Copy
Manufacturer Standard Lead Time4 weeks
Order Code4732058
Product RangeOAC Series
Your Part Number
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $119.490 ($137.4135) |
| 5+ | $117.850 ($135.5275) |
| 10+ | $115.500 ($132.825) |
Price for:Each
Minimum: 1
Multiple: 1
$119.49 ($137.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSM-OAC15Copy
Manufacturer Standard Lead Time4 weeks
Order Code4732058
Product RangeOAC Series
Technical Datasheet
Contact Configuration-
Load Current-
Operating Voltage Max140VAC
Relay Mounting-
Relay Terminals-
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min8.5VDC
Control Voltage Max18.5VDC
Product RangeOAC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
140VAC
Relay Terminals
-
Operating Voltage Min
12VAC
Control Voltage Max
18.5VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
-
Relay Mounting
-
Switching Mode
Zero Crossing
Control Voltage Min
8.5VDC
Product Range
OAC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
