Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSSC1000-25-24..
Order Code1213171
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSSC1000-25-24..
Order Code1213171
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max-
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min-
Control Voltage Min20VDC
Control Voltage Max28VDC
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
28VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
20VDC
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112718