Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSSC800-25-24Copy
Order Code1213170
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max800VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Control Voltage Min20VDC
Control Voltage Max28VDC
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
800VDC
Relay Terminals
Screw
Control Voltage Min
20VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Max
28VDC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
