Print Page
Image is for illustrative purposes only. Please refer to product description.
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $129.010 ($148.3615) |
Price for:Each
Minimum: 1
Multiple: 1
$129.01 ($148.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The DAT72415F is a standard PCB mount Reed Relay with SPST-NO tungsten flying lead contact and through hole terminals. This D-series form-A relay features low contact resistance, high power switching and excellent AC characteristics.
- 15kV Isolation
- 3ms Operate and 2ms release time
- -20 to 70°C Operating temperature range
Applications
Industrial, Medical, Test & Measurement, Power Management
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038