Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF22X100
Order Code249116502
Product RangeSSF22 Series
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $167.220 ($192.303) |
Price for:Each
Minimum: 1
Multiple: 1
$167.22 ($192.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF22X100
Order Code249116502
Product RangeSSF22 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Output Current500mA
Process Connection Type-
Operating Pressure Max10bar
Housing Material316 Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF22 Series
Product Overview
The SSF22X100 is a compact vertical internally mounted Float Switch. Mounting is in the top or bottom of the tank from the inside, so requires access to the inside of the tank. These are manufactured in 316 grade stainless steel. The switch action may be reversed by removing the float, inverting and then refitting it to the stem.
- Internal fitting via 1/8"BSP
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Float Switch
Output Current
500mA
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF22 Series
Media Type
Liquid
Process Connection Type
-
Housing Material
316 Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038