Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A100E1GP.
Order Code2148360
Product RangeSSV66A-1G Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A100E1GP.
Order Code2148360
Product RangeSSV66A-1G Series
Technical Datasheet
Operating Pressure Max20bar
Sensor Body MaterialStainless Steel
Output Current500mA
Product RangeSSV66A-1G Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Operating Pressure Max
20bar
Output Current
500mA
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
Stainless Steel
Product Range
SSV66A-1G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266717