Print Page
Image is for illustrative purposes only. Please refer to product description.
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,025.080 ($1,178.842) |
Price for:Each
Minimum: 1
Multiple: 1
$1,025.08 ($1,178.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
LG16-0431D is a compact liquid flow meter for OEM applications. It enables fast, media separated measurements of very low liquid flow rates below 5000µl/min. This product line is especially suited for OEM volume applications requiring small sized components with high performance at low cost. Excellent chemical resistance and bio-compatibility are ensured: The flow path of the LG16 liquid flow sensor is formed by a straight-through glass capillary and end fittings. There are no obstructions in the flow path.
- High reliability and long-term stability
- Industry-proven technology with a track record of more than 15 year
- Designed for mass production, optimized for low cost
- Low signal noise, quartz glass (fused silica) internal sensor tube material
- PEEK fitting material, 5µl total internal volume
- 1mbar pressure drop (at full scale flow rate, H2O, 23°C)
- 7mbar pressure drop (at full scale flow rate, IPA, 23°C)
- Largest dimension is 2.08 x 0.86 x 0.35inch
- 30bar maximum recommended operating pressure
- 80bar burst pressure
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536