Print Page
Image is for illustrative purposes only. Please refer to product description.
242 total stock globally
Need more?
242 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $104.200 ($119.830) |
Price for:Each
Minimum: 1
Multiple: 1
$104.20 ($119.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCD30
Order Code288667201
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max40000ppm
Accuracy3%
Accuracy± 3%
Sampling Method-
Product Range-
Product Overview
SCD30 Sensor Module along with the NDIR measurement technology for detecting CO2 comes a best-in-class Sensirion humidity and temperature sensor integrated on the very same sensor module. Ambient humidity and temperature can be measured by Sensirion’s algorithm expertise through modelling and compensating of external heat sources without the need of any additional components. The very small module height allows easy integration into different applications.
- Dual-channel detection for superior stability
- Small form factor: 35 mm x 23 mm x 7 mm
- Measurement range: 400 ppm – 10.000 ppm
- Accuracy: ±(30 ppm + 3%)
- Current consumption: 19mA at 1 meas. per 2s
- Fully calibrated and linearized
- Digital interface UART or I2C
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
3%
Sampling Method
-
SVHC
No SVHC (12-Jan-2017)
Particle Count Max
40000ppm
Accuracy
± 3%
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008051