
480 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.370 ($54.4755) |
Product Information
Product Overview
The SDP810-500PA from Sensirion is a digital differential pressure sensor with tube connection. It is designed for high volume applications. The sensor measures pressure of air and non-aggressive gases with superb accuracy and no offset drift. It delivers outstanding accuracy at bottom end of measuring range. The SDP800 features a digital 2-wire interface which makes it easy to connect directly to a microprocessor. The outstanding performance of this sensor is based on Sensirion’s patented CMOSens sensor technology which combines sensor element, signal processing and digital calibration on small CMOS chip. The differential pressure is measured by a thermal sensor element using flow through technology. The well proven CMOS technology is suitable for high quality mass production and it is ideal choice for demanding & cost sensitive OEM applications. It is also in HVAC, gas boilers, pellet stoves and fuel cells, filter monitoring, VAV control, heat recovery.
- Excellent accuracy & repeatability, no drift, no offset, hysteresis free
- Extended feature set, smart averaging, outstanding accuracy and long term stability
- Calibrated temperature range from -20°C to 85°C, measurement time from 40ms to 50ms
- High reliability, best signal to noise ratio, <lt/>3ms flow step response time, 16bit resolution
- 25ms power-up time, 2ms soft reset time, 400KHz I2C SCL frequency, 0.5ms measurement speed
- 3V to 5.5V supply voltage, 3.8mA (measuring), 1.1mA (idle state), 1uA (sleep mode) supply current
- Measurement range from -500Pa to 500Pa (-2.0 to 2.0inch H2O), calibrated for air, N2
- 0.1Pa zero point accuracy, 3% of reading span accuracy, 0.05Pa zero point repeatability
- 0.5% of reading span repeatability, less than 0.05Pa/year offset stability
- Less than 0.5% of reading per 10°C span shift due to temperature variation
Applications
Sensing & Instrumentation, Medical
Technical Specifications
Differential
-500Pa
500Pa
5.5V
Tube
3.8mA
Digital
Dual Axial Barbed, Same Side
I2C
-40°C
SDP800 Series
No SVHC (12-Jan-2017)
Digital
Differential
2.7V
5.5V
SIP
4Pins
± 3%
Through Hole
Air, Nitrogen, Oxygen
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
