Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $45.310 ($52.1065) |
Product Overview
Environmental sensor node for PM, RH/T, VOC, NOx measurements. The SEN5x environmental node is a straightforward, all-in-one sensor solution platform for the accurate measurement of various environmental parameters, such as particulate matter, volatile organic compounds (VOCs), oxidizing gases, such as nitrogen oxides (NOx), as well as humidity & temperature. Thanks to proprietary algorithms, the module enables straightforward integration into various applications. This allows device manufacturers to save valuable project time and personnel resources and focus on their core competencies. It features STAR Engine (Sensirion Temperature Acceleration Routine) which accelerates the device’s response to ambient temperature change by a factor of 2-3 to provide better UX and more accurate measurements to end users. Typical applications include air purifiers, air quality monitors, air conditioners and HVAC / ventilation systems.
- Particulate matter, relative humidity, temperature, VOC index, NOx index sensor output
- All-in-one environmental node: no co-integration of separate sensor components required
- Faster time-time-to-market, less R&D expenses, bill of material and assembly costs
- Integrated algorithms: temperature and humidity compensation, VOC Index calculation
- Reliable and trustworthy measurements
- Optimized and tested air flow channel geometry and proven design-in examples
- Fast hardware design
- Sheath-flow technology combined with high-quality components (including SHT4x and SGP40)
- Dust-protection and long lifetime
- Fully calibrated digital output
Technical Specifications
Laser
0.3µm
5V
Dust
Digital
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate