Print Page
Image is for illustrative purposes only. Please refer to product description.
2,751 total stock globally
Need more?
2751 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.470 ($13.1905) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.47 ($13.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT21
Order Code185546801
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time8s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Humidity Accuracy
± 2% RH
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
DFN-EP
Operating Temperature Min
-40°C
Supply Voltage Min
2.1V
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121